- Home ›
- All Products›
- 4-1734598-8
TE Connectivity / AMP Brand
4-1734598-8
1.25 MM PITCH WIRE TO BOARD CONNECTOR, HEADER, DIP, VERTICAL
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
1.25 MM PITCH WIRE TO BOARD CONNECTOR, HEADER, DIP, VERTICAL
Search Keywords: 417345988
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1734598-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
52 |
| Contact Mating Area Plating Material: | Nickel |
| Connector Height: | .185 in, 4.7 mm |
| Rectangular Termination Post & Tail Width: | .014 in, .35 mm |
| Connector Length: | .4625 in, 11.75 mm |
| Mating Alignment: | With |
| Contact Current Rating (Max): | 3 A |
| Contact Retention Within Housing: | Without |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Mount Retention: | Without |
| Mating Retention: | Without |
| Mating Tab Thickness: | .012 in, .3 mm |
| Mating Alignment Type: | Polarization |
| UL Flammability Rating: | UL 94V-0 |
| Contact Type: | Pin |
| PCB Contact Termination Area Plating Material Thickness: | 120 µin, 3.08 µm |
| PCB Mount Orientation: | Vertical |
| Housing Material: | High Temperature Thermoplastic |
| Header Type: | Partially Shrouded |
| Contact Layout: | Inline |
| Contact Mating Area Plating Material Thickness: | 120 µin, 3.048 µm |
| Termination Method to Wire & Cable: | Crimp |
| Strain Relief: | Without |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Mount Alignment: | Without |
| Connector Mounting Type: | Board Mount |
| Terminations per Post (Max): | 3 |
| Operating Voltage: | 100 VAC |
| Sealable: | No |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Connector Width: | .126 in, 3.2 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Quantity: | 52 |
| PCB Contact Termination Area Plating Material: | Tin |
| Centerline (Pitch): | .049 in, 1.25 mm |
| Rectangular Termination Post & Tail Thickness: | .012 in, .3 mm |
| Number of Rows: | 1 |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Packaging Method: | Tube , Tube/Box |
| Number of Positions: | 8 |
| Wire Size: | 28 AWG |
| Contact Base Material: | Phosphor Bronze |
| Connector System: | Wire-to-Board |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Circuit Application: | Signal |
| Mating Tab Width: | .03 in, .76 mm |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Contact Mating Area Plating Material Finish: | Matte |
| Housing Color: | Natural |
Product Guides
+
Frequently Asked Questions
Is 4-1734598-8 RoHS compliant?
Yes, 4-1734598-8 is RoHS compliant.
What is the lead time for 4-1734598-8?
The standard lead time for 4-1734598-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2600
Order Increment:
52
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2,600
$2.130
5,200
$1.120
7,800
$0.772
10,400 +
$0.757
Click for Quote
Log in
to unlock special pricing