- Home ›
- All Products›
- 4-1734598-3
TE Connectivity / AMP Brand
4-1734598-3
1.25 MM PITCH WIRE TO BOARD CONNECTOR, HEADER, DIP, VERTICAL
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
1.25 MM PITCH WIRE TO BOARD CONNECTOR, HEADER, DIP, VERTICAL
Search Keywords: 417345983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1734598-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Termination Post & Tail Length:.146 in, 3.7 mm
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Height:.185 in, 4.7 mm
-
Contact Current Rating (Max):3 A
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:120 µin, 3.048 µm
-
Mating Tab Thickness:.012 in, .3 mm
-
Contact Mating Area Plating Material:Nickel
-
Strain Relief:Without
-
Number of Positions:3
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.012 in, .3 mm
-
PCB Mount Retention:Without
-
Packaging Quantity:110
-
PCB Connector Assembly Type:PCB Mount Header
-
Rectangular Termination Post & Tail Width:.014 in, .35 mm
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Operating Voltage:100 VAC
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Contact Retention Within Housing:Without
-
Mating Tab Width:.03 in, .76 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tube , Tube/Box
-
Housing Material:High Temperature Thermoplastic
-
Centerline (Pitch):.049 in, 1.25 mm
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Width:.126 in, 3.2 mm
-
Connector Length:.216 in, 5.5 mm
-
Housing Color:Natural
-
Connector Contact Load Condition:Fully Loaded
-
Header Type:Partially Shrouded
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3.08 µm
-
Contact Type:Pin
-
Mating Retention:Without
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Termination Method to Wire & Cable:Crimp
-
Terminations per Post (Max):3
-
Wire Size:28 AWG
Product Guides
+
Frequently Asked Questions
Is 4-1734598-3 RoHS compliant?
Yes, 4-1734598-3 is RoHS compliant.
What is the lead time for 4-1734598-3?
The standard lead time for 4-1734598-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5500
Order Increment:
110
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5,500
$2.230
11,000
$1.140
16,500
$0.776
22,000 +
$0.760
Click for Quote
Log in
to unlock special pricing