Image is representational - see mfr. specs

MODULAR JACK, RJ45, 8P8C, DIP TYPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MODULAR JACK, RJ45, 8P8C, DIP TYPE
Search Keywords: 417345771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1734577-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Port Matrix Configuration:
    1 x 1
  • Panel Mount Feature:
    Without
  • Status Indicator Type:
    LED
  • Mating Entry Location:
    Top
  • Number of Loaded Positions:
    8
  • LED Color (Top Right):
    Green/Orange
  • Shield Plating Material:
    Nickel
  • Grounding Options:
    PCB Ground
  • Connector Product Type:
    Connector Assembly
  • Contact Base Material:
    Phosphor Bronze
  • Housing Material:
    PA 46 GF30
  • Circuit Application:
    Signal
  • Modular Connector Style:
    Jack
  • PCB Mount Orientation:
    Vertical
  • Housing Color:
    Black
  • Performance Category:
    Cat 3
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    1 A
  • UL Flammability Rating:
    UL 94V-0
  • Port Configuration:
    Single Port
  • Connector Profile:
    Standard
  • Packaging Quantity:
    100
  • Connector Contact Density:
    Standard
  • PCB Contact Termination Area Plating Material:
    Gold Flash
  • Modular Jack Latch Orientation:
    Standard - Latch Down
  • Modular Jack & Plug Interface Type:
    RJ45
  • LED Color (Top Left):
    Yellow
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Underplating Material:
    Nickel
  • Shielded:
    Yes
  • Number of PCB Ground Tabs:
    2
  • Shield Material:
    Brass
  • Number of Positions:
    8
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Centerline (Pitch):
    .04 in, 1.02 mm
  • Connector Mounting Type:
    Board Mount , Panel Mount
  • Termination Post & Tail Length:
    .128 in, 3.25 mm
  • Connector Height:
    .65 in, 16.5 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • PCB Ground Tab Location:
    .152 in, 3.85 mm
  • Modular Jacks & Plugs Products:
    RJ Type Jacks & Plugs
  • Packaging Method:
    Box & Tray , Tray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks can ship 8/11/26
Backorder
Price (USD)
Qty
Unit Price
500
$7.57
1,000
$4.01
1,500
$2.82
2,000 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!