- Home ›
- All Products›
- 4-1734531-4
4-1734531-4
TE Connectivity / AMP Brand
RCPT,2MM,44P,R ANG MT,8AU,3.ST
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RCPT,2MM,44P,R ANG MT,8AU,3.ST
Product Highlights:
- Receptacle
- PCB Mount Style = Thru Hole
- Not Shrouded
- Number of Positions = 44
- No PCB Retention Feature
Search Keywords: 417345314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1734531-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Centerline (Pitch):.079 in, 2 mm
-
Housing Material:Thermoplastic
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:44
-
Number of Rows:2
-
Mating Alignment:Without
-
Sealable:No
-
PCB Mount Alignment:Without
-
Dielectric Withstanding Voltage (Max):650 VAC
-
PCB Mount Orientation:Horizontal , Right Angle
-
Contact Current Rating (Max):1 A
-
Position Locations Omitted:0
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Socket
-
Stackable:Yes
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector System:Board-to-Board
-
Operating Voltage:250 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:10 µin, .254 µm
-
Packaging Quantity:105
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
488
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
488
$14.33
975
$7.57
1,463
$5.21
1,950 +
$5.10
Click for Quote
Log in
to unlock special pricing