- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1734506-7
4-1734506-7
TE Connectivity / AMP Brand
Conn Socket Strip SKT 48 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Socket Strip SKT 48 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 417345067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1734506-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,224
Ships today, if you order in
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
90
$7.27
270
$7.25
540
$7.23
1,080
$7.22
2,160
$3.80
3,240
$2.62
4,320 +
$2.57
Click for Quote
Log in
to unlock special pricing