- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1734506-2
4-1734506-2
TE Connectivity / AMP Brand
Conn Socket Strip SKT 38 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Socket Strip SKT 38 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 417345062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1734506-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,995
Can Ship immediately
MOQ for In Stock Qty:
105
MOQ for out of Stock Qty:
105
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
105
$4.58
315
$4.57
525
$4.55
1,050
$4.54
1,260
$4.53
2,520
$2.39
3,780
$1.64
5,040 +
$1.61
Click for Quote
Log in
to unlock special pricing