- Home ›
- All Products›
- 4-1734261-2
TE Connectivity / AMP Brand
4-1734261-2
1.25 WTB PLUG RA 30U" 12 POS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1734261-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Rectangular Termination Post & Tail Width: | .014 in, .35 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Layout: | Inline |
| Mating Alignment: | With |
| Connector Width: | .185 in, 4.7 mm |
| Terminations per Post (Max): | 3 |
| Contact Mating Area Plating Material: | Nickel |
| Number of Positions: | 12 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Contact Current Rating (Max): | 3 A |
| Sealable: | No |
| PCB Mount Orientation: | Right Angle |
| PCB Mount Retention: | With |
| Mating Tab Width: | .029 in, .74 mm |
| Circuit Application: | Signal |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material Finish: | Matte |
| Mating Alignment Type: | Polarization |
| Contact Base Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Connector System: | Wire-to-Board |
| Packaging Quantity: | 1000 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Contact Termination Area Plating Material: | Tin |
| Mating Tab Thickness: | .012 in, .3 mm |
| Rectangular Termination Post & Tail Thickness: | .012 in, .3 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Number of Rows: | 1 |
| Header Type: | Partially Shrouded |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Retention Type: | Solder Peg |
| Contact Mating Area Plating Material Thickness: | 30 µin, .762 µm |
| PCB Mount Alignment: | Without |
| Centerline (Pitch): | .049 in, 1.25 mm |
| Mating Retention: | Without |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Connector Height: | .136 in, 3.45 mm |
| Housing Material: | High Temperature Thermoplastic |
| Operating Voltage: | 100 VAC, 100 VDC |
| Packaging Type: | Reel |
| Primary Product Color: | Natural |
| Connector Length: | .811 in, 20.59 mm |