- Home ›
- All Products›
- 4-1734261-0
Available Replacements
TE Connectivity / AMP Brand
4-1734261-0
1.25 WTB PLUG RA 30U" 10 POS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
1.25 WTB PLUG RA 30U" 10 POS
Search Keywords: 417342610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1734261-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Centerline (Pitch):.049 in, 1.25 mm
-
Contact Mating Area Plating Material:Nickel
-
Connector System:Wire-to-Board
-
Connector Height:.136 in, 3.45 mm
-
Contact Type:Pin
-
Packaging Quantity:1000
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Rectangular Termination Post & Tail Width:.014 in, .35 mm
-
Terminations per Post (Max):3
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Sealable:No
-
PCB Mount Alignment:Without
-
Connector Contact Load Condition:Fully Loaded
-
Rectangular Termination Post & Tail Thickness:.012 in, .3 mm
-
Number of Positions:10
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Mating Tab Thickness:.012 in, .3 mm
-
Header Type:Partially Shrouded
-
PCB Mount Retention Type:Solder Peg
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:1
-
Mating Retention:Without
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Connector Width:.185 in, 4.7 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Width:.029 in, .74 mm
-
Contact Layout:Inline
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Housing Material:High Temperature Thermoplastic
-
Connector Length:.7 in, 17.79 mm
-
Packaging Type:Reel
-
Operating Voltage:100 VAC, 100 VDC
-
Primary Product Color:Natural
Tools/3D Models
+
Frequently Asked Questions
Is 4-1734261-0 discontinued?
Yes, 4-1734261-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1734261-0?
The recommended replacement for 4-1734261-0 is 4-2473250-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4-1734261-0 RoHS compliant?
Yes, 4-1734261-0 is RoHS compliant.
What is the lead time for 4-1734261-0?
The standard lead time for 4-1734261-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.