- Home ›
- All Products›
- 4-1734260-5
Available Replacements
Reemplazo recomendado
TE Connectivity / AMP Brand
4-1734260-5
WTB 1.25 PTH 30U" GLD 15 POS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
WTB 1.25 PTH 30U" GLD 15 POS
Search Keywords: 417342605
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1734260-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8466100110 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Number of Rows: | 1 |
| Contact Layout: | Inline |
| Contact Mating Area Plating Material Finish: | Matte |
| Contact Current Rating (Max): | 3 A |
| Centerline (Pitch): | .049 in, 1.25 mm |
| Rectangular Termination Post & Tail Thickness: | .012 in, .3 mm |
| Packaging Quantity: | 1000 |
| Mating Alignment: | With |
| PCB Contact Termination Area Plating Material: | Tin |
| Mating Tab Thickness: | .012 in, .3 mm |
| Connector Mounting Type: | Board Mount |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Mount Retention Type: | Solder Peg |
| Rectangular Termination Post & Tail Width: | .014 in, .35 mm |
| Mating Tab Width: | .029 in, .74 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Connector System: | Wire-to-Board |
| Number of Positions: | 15 |
| Housing Material: | High Temperature Thermoplastic |
| PCB Mount Alignment: | Without |
| Connector Contact Load Condition: | Fully Loaded |
| Sealable: | No |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Contact Base Material: | Phosphor Bronze |
| Connector Width: | .167 in, 4.25 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Connector Height: | .187 in, 4.75 mm |
| Connector Length: | .946 in, 24.04 mm |
| Circuit Application: | Signal |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Mating Alignment Type: | Polarization |
| PCB Mount Retention: | With |
| Contact Type: | Pin |
| Mating Retention: | Without |
| Contact Mating Area Plating Material: | Nickel |
| Contact Mating Area Plating Material Thickness: | 50 µin, 1.27 µm |
| Header Type: | Partially Shrouded |
| PCB Mount Orientation: | Vertical |
| Terminations per Post (Max): | 3 |
| UL Flammability Rating: | UL 94V-0 |
| Operating Voltage: | 125 VAC, 125 VDC |
| Primary Product Color: | Natural |
| Packaging Type: | Reel |
Tools/3D Models
+
Frequently Asked Questions
Is 4-1734260-5 discontinued?
Yes, 4-1734260-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1734260-5?
The recommended replacement for 4-1734260-5 is 4-2473229-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4-1734260-5 RoHS compliant?
Yes, 4-1734260-5 is RoHS compliant.
What is the lead time for 4-1734260-5?
The standard lead time for 4-1734260-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.