help desk software
Image is representational - see mfr. specs

250 FASTON REC 18-16 AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
250 FASTON REC 18-16 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 41729
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    41729
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,970
Can Ship immediately
On Order:
32,000   can ship 4/22/26
Minimum Order:
1000
Order Increment:
1000
28 Weeks can ship 6/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1581
3,000
$0.1507
5,000
$0.1478
8,000
$0.1471
25,000
$0.1405
50,000
$0.1346
100,000
$0.1317
150,000 +
$0.1307
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5