- Home ›
- All Products›
- 4-172732-2
4-172732-2
TE Connectivity / AMP Brand
EIS POST HDR WITH KINK 2P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EIS POST HDR WITH KINK 2P BLUE
Search Keywords: 41727322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-172732-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
PCB Mount Retention:With
-
Connector System:Wire-to-Board
-
Connector Profile:Low
-
Contact Base Material:Brass
-
Circuit Application:Signal
-
Number of Positions:2
-
PCB Mount Alignment Type:Retention Solder Tails
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention Type:Retention Solder Tails
-
Housing Material:6/6 Nylon
-
Sealable:No
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Square
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Polarization
-
Packaging Quantity:1000
-
Panel Mount Feature:Without
-
Number of Rows:1
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Termination Post & Tail Length:.142 in, 3.6 mm
-
PCB Mount Alignment:With
-
Mating Retention:With
-
Connector Length:.197 in, 5 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Tin-Lead
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Retention Type:Polarized Lock
-
Contact Current Rating (Max):3.5 A
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Length:.295 in, 7.5 mm
-
Connector Height:.409 in, 10.4 mm
-
Primary Product Color:Blue
-
Header Type:Partially Shrouded
-
Packaging Type:Bag , Box
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
7,000
$0.4897
14,000
$0.2592
21,000
$0.1824
28,000 +
$0.1788
Click for Quote
Log in
to unlock special pricing