- Home ›
- All Products›
- 4-172213-4
4-172213-4
TE Connectivity / AMP Brand
E.I. 4P CAP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
E.I. 4P CAP
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Receptacle
- 2.50 mm Centerline
- Accepts Contact Gender = Pin
Search Keywords: 41722134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-172213-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Strain Relief:Without
-
Panel Mount Feature:With
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Mating Retention:With
-
Connector Profile:Standard
-
Contact Current Rating (Max):2 A
-
Packaging Quantity:1000
-
Mating Retention Type:Lock
-
Connector System:Wire-to-Board
-
Connector Length:18.5 mm
-
Connector Height:8 mm
-
Agency/Standard:UL
-
PCB Mount Retention:Without
-
Packaging Method:Bag
-
Contact Layout:Inline
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Housing Material:Nylon 6/6
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Operating Voltage:250 VAC, 350 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$0.5381
5,000
$0.3312
7,500
$0.2622
10,000 +
$0.2569
Click for Quote
Log in
to unlock special pricing