- Home ›
- All Products›
- 4-1718353-2
4-1718353-2
TE Connectivity / AMP Brand
2 POS TAB HSG 5.8x0.8MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2 POS TAB HSG 5.8x0.8MM
Search Keywords: 417183532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1718353-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Sealable:No
-
Number of Positions:2
-
Primary Product Color:Gray
-
Terminal Position Assurance:Yes
-
Packaging Quantity:1700
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Box
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Operating Voltage:36 VDC
-
Cable Exit Angle:180°
-
Product Length:.937 in, 23.8 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.228 in, 5.8 mm
-
Product Width:.63 in, 16 mm
-
Centerline (Pitch):.315 in, 8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector Height:1.685 in, 42.8 mm
-
Nominal Voltage Architecture:36 V
-
Contact Size:5.8mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Strain Relief:Without
-
Contact Current Rating (Max):40 A
-
Connector Shape:Rectangular
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
425
$0.920
850
$0.690
1,275
$0.644
1,700 +
$0.631
Click for Quote
Log in
to unlock special pricing