- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1718346-1
TE Connectivity / AMP Brand
4-1718346-1
3POS MQS REC COD D
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3POS MQS REC COD D
Search Keywords: 417183461
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1718346-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 3 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1718346-1 RoHS compliant?
Yes, 4-1718346-1 is RoHS compliant.
What is the lead time for 4-1718346-1?
The standard lead time for 4-1718346-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,867
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,000
$0.1389
3,000
$0.1358
5,000
$0.1349
8,000
$0.1340
25,000
$0.1277
50,000
$0.1258
100,000 +
$0.1224
Click for Quote
Log in
to unlock special pricing