- Home ›
- All Products›
- 4-171822-3
4-171822-3
TE Connectivity / AMP Brand
EIS REC. HSG 3P-BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EIS REC. HSG 3P-BLUE
Product Highlights:
- Housing
- Mating Type = Receptacle
- 2.50 mm Centerline
- Number of Positions = 3
- Terminate To Wire
Search Keywords: 41718223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-171822-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Bag
-
Housing Material:Nylon 6/6
-
Insulation Resistance:500 MΩ
-
Contact Layout:Inline
-
Termination Method to Wire & Cable:Crimp
-
Agency/Standard:UL
-
Connector Profile:Standard
-
Packaging Quantity:1000
-
Number of Rows:1
-
Connector Height:5.75 mm
-
Number of Positions:3
-
Contact Current Rating (Max):2 A
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
Connector Length:14 mm
-
PCB Mount Retention:Without
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
Housing Entry Configuration:Both Ends Closed
-
Mating Retention Type:Lock
-
Mating Retention:With
-
Connector Product Type:Housing
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Voltage:250 VAC, 350 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5,000
$0.5367
10,000
$0.2841
15,000
$0.1999
20,000 +
$0.1959
Click for Quote
Log in
to unlock special pricing