- Home ›
- All Products›
- 4-1703998-1
4-1703998-1
TE Connectivity / AMP Brand
92POS,AMP MCP1.5K,SOCK HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
92POS,AMP MCP1.5K,SOCK HSG,ASSY,SEALED
Search Keywords: 417039981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1703998-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Circuit Application:Signal
-
Degree of Protection:IP67
-
Number of Positions:92
-
Primary Locking Feature:On the Terminal
-
Operating Voltage:36 VDC
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Packaging Quantity:64
-
Serviceable:Yes
-
Sealable:Yes
-
Number of Rows:4
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:90°
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Length:5.346 in, 135.8 mm
-
Product Width:1.791 in, 45.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.157 in, 4 mm
-
Packaging Method:Box & Carton
-
Connector Height:1.976 in, 50.2 mm
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.5K
-
Connector Shape:Rectangular
-
Strain Relief:With
-
Contact Current Rating (Max):20 A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
16
$41.95
32
$25.82
48
$20.44
64 +
$20.03
Click for Quote
Log in
to unlock special pricing