- Home ›
- All Products›
- 4-1703930-3
4-1703930-3
TE Connectivity / AMP Brand
NANOMQS, RECEPTACLE TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NANOMQS, RECEPTACLE TERMINAL
Search Keywords: 417039303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1703930-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
17000 -
Mating Tab Width:.02 in, .5 mm
-
Packaging Quantity:17000
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Receptacle Style:180°
-
Agency/Standard:LV214
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Thickness:.016 in, .4 mm
-
Contact Size:.5mm
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Typical Current Rating:3 A
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Terminal Type:Receptacle
-
Interface Plating:Gold (Au)
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,250
$1.0711
8,500
$0.5653
12,750
$0.3888
17,000 +
$0.3810
Click for Quote
Log in
to unlock special pricing