- Home ›
- All Products›
- 4-1703820-1
4-1703820-1
TE Connectivity / AMP Brand
6POS,TAB 1.6X0.6,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS,TAB 1.6X0.6,TAB HSG,ASSY
Search Keywords: 417038201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1703820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Circuit Application:Signal
-
Primary Product Color:Blue
-
Packaging Quantity:128
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Box
-
Number of Positions:6
-
Number of Rows:2
-
Operating Voltage:60 VDC
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Degree of Protection:IP67
-
Row-to-Row Spacing:.236 in, 6 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Product Width:1.567 in, 39.8 mm
-
Product Length:1.476 in, 37.5 mm
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Centerline (Pitch):.157 in, 4 mm
-
Connector Height:1.852 in, 47.05 mm
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Contact Size:1.6mm
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):20 A
-
Mating Alignment:With
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
640
$2.49
1,280
$1.54
1,920
$1.22
2,560 +
$1.20
Click for Quote
Log in
to unlock special pricing