- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1703818-1
4-1703818-1
TE Connectivity / AMP Brand
Conn Housing PL 4 POS 6mm Crimp ST Cable Mount Blue Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 4 POS 6mm Crimp ST Cable Mount Blue Box Automotive
Search Keywords: 417038181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1703818-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
380 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:423494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,387
can ship
MOQ for out of Stock Qty:
950
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
950
$2.462
1,900
$1.303
2,850
$0.917
3,800 +
$0.899
Click for Quote
Log in
to unlock special pricing