- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-170031-2
TE Connectivity / AMP Brand
4-170031-2
FF 250 20-14AWG TPBR REREELING
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FF 250 20-14AWG TPBR REREELING
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Insulation Diameter = 2.20-3.40 [.086-.134] mm [in]
- Receptacle Style = Straight
Search Keywords: 41700312
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-170031-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Type: | Quick Disconnect Terminal |
| Gender: | RCP |
| Tab Size: | 5.14 mm² |
| Wire Size: | 14-20 AWG |
| Color: | N/R |
| Operating Temperature: | -40 to 110 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-170031-2 RoHS compliant?
Yes, 4-170031-2 is RoHS compliant.
What is the lead time for 4-170031-2?
The standard lead time for 4-170031-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,328
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
4,000
$0.0707
8,000
$0.0691
12,000
$0.0681
28,000
$0.0661
52,000
$0.0519
100,000
$0.0507
152,000
$0.0499
252,000 +
$0.0490
Click for Quote
Log in
to unlock special pricing