- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1676971-2
4-1676971-2
TE Connectivity / AMP Brand
RN 0805 200K 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 200K 0.1% 10PPM 1K RL
Search Keywords: 416769712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1676971-2
-
Alias/AKA:RN73C2A200KBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:200 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Buy all 250 in-stock or the regular minimum order quantity of 1000
Stock lot only:
250
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.3342
1,000
$0.3038
3,000
$0.2952
5,000
$0.2913
8,000
$0.2875
10,000
$0.2760
15,000
$0.2725
25,000
$0.2557
50,000 +
$0.2106
Click for Quote
Log in
to unlock special pricing