- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1676953-4
4-1676953-4
TE Connectivity / AMP Brand
3639D 150UH 30%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3639D 150UH 30%
Search Keywords: 416769534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1676953-4
-
Alias/AKA:3639D151N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
DC Resistance:.358 – .476 Ω
-
Current Rating (Max):900 mA
-
Inductance:150 µH
-
Lead Type:Surface Mount Terminals
-
Element Type:Wirewound
-
Dimensions:10 x 10 mm
-
Operating Temperature Range:-40 – 105 °C
-
Tolerance:30 %
-
Shielded:Yes
-
Packaging Method:Taped & Reeled
-
Mount Style:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
800
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
800
$1.119
1,600
$0.689
2,400
$0.545
3,200 +
$0.534
Click for Quote
Log in
to unlock special pricing