Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1676914-0

YR1 0.1% 499R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
YR1 0.1% 499R
Search Keywords: 416769140
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1676914-0
Alias/AKA: YR1B499RCC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Power Rating: .25 W
Tolerance: .1 %
Temperature Coefficient: ±15 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1676914-0 RoHS compliant?
Yes, 4-1676914-0 is RoHS compliant.
What is the lead time for 4-1676914-0?
The standard lead time for 4-1676914-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately Buy all 440 in-stock or the regular minimum order quantity of 1000
Stock lot only:
440
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2405
1,000
$0.2186
3,000
$0.2146
5,000
$0.2128
8,000
$0.2111
10,000
$0.2103
25,000
$0.1997
50,000
$0.1865
100,000 +
$0.1714
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!