- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1676913-7
4-1676913-7
TE Connectivity / AMP Brand
YR1 0.1% 23K7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
YR1 0.1% 23K7
Search Keywords: 416769137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1676913-7
-
Alias/AKA:YR1B23K7CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Buy all 214 in-stock or the regular minimum order quantity of 1000
Stock lot only:
214
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.2443
1,000
$0.2221
3,000
$0.2141
5,000
$0.2103
8,000
$0.2069
10,000
$0.2038
25,000
$0.1917
50,000
$0.1768
100,000 +
$0.1607
Click for Quote
Log in
to unlock special pricing