- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4-1672274-0
4-1672274-0
TE Connectivity / AMP Brand
Electromechanical Relay 3PST-NO-DM/SPST-NO/SPST-NC 125A 380/415VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 3PST-NO-DM/SPST-NO/SPST-NC 125A 380/415VAC DIN Rail
Search Keywords: 416722740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1672274-0
-
Alias/AKA:PBC-080A3Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:125 A
-
Contact Arrangement:3PST-NO-DM,SPST-NO,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:380,415 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$171.06
3
$168.50
5
$143.00
10 +
$140.85
Click for Quote
Log in
to unlock special pricing