- Home ›
- All Products›
- 4-1670901-1
4-1670901-1
TE Connectivity / AMP Brand
12POS,AMP MCP2.8,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12POS,AMP MCP2.8,REC HSG,ASSY
Search Keywords: 416709011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1670901-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
230 -
Terminal Position Assurance:Yes
-
Operating Voltage:60 VDC
-
Number of Positions:12
-
Serviceable:Yes
-
Sealable:Yes
-
Packaging Method:Carton
-
Connector & Housing Type:Housing for female terminals
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Packaging Quantity:230
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Degree of Protection:IP67
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Product Width:1.012 in, 25.7 mm
-
Product Length:2.646 in, 67.2 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Contact Size:2.8mm
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Contact Current Rating (Max):40 A
-
Connector Height:1.23 in, 31.25 mm
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Blue
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
460
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
460
$3.52
920
$2.17
1,380
$1.71
1,840 +
$1.68
Click for Quote
Log in
to unlock special pricing