- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 41661
TAPER PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAPER PIN
Product Highlights:
- Taper Pins
- Pin Type = Formed
- Pin Style = Standard
- 53 Series
- Packaging Method = Loose Piece
Search Keywords: 41661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41661
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Size:24 – 22 AWG, .2 – .3 mm²
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
12,500
$6.10
25,000
$3.12
37,500
$2.12
50,000 +
$2.08
Click for Quote
Log in
to unlock special pricing