- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1658526-5
4-1658526-5
TE Connectivity / AMP Brand
609-6441LF=FSKT IDC S 64 30AU PL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
609-6441LF=FSKT IDC S 64 30AU PL
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 64
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 416585265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1658526-5
-
Alias/AKA:1-1658622-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,083
Ships today, if you order in
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
1350
Order Increment:
27
2 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
27
$2.89
270
$2.83
513 +
$2.82
Click for Quote
Log in
to unlock special pricing