- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1658462-1
TE Connectivity / AMP Brand
4-1658462-1
MSB0.80RC-ASY040FL,GP,30,-TR
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MSB0.80RC-ASY040FL,GP,30,-TR
Search Keywords: 416584621
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1658462-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
475 |
| Type: | Mictor SB Connector |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 0.8 mm |
| Number of Contacts: | 40 |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | (9.5/1.25)/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1658462-1 RoHS compliant?
Yes, 4-1658462-1 is RoHS compliant.
What is the lead time for 4-1658462-1?
The standard lead time for 4-1658462-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
119
15 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
119
$26.31
238
$13.93
357
$9.80
475 +
$9.60
Click for Quote
Log in
to unlock special pricing