- Home ›
- All Products›
- 4-1658014-1
TE Connectivity / AMP Brand
4-1658014-1
MSB0.80PL8ASY040FL,GP,10,-TR
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
MSB0.80PL8ASY040FL,GP,10,-TR
Search Keywords: 416580141
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1658014-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
425 |
| Contact Base Material: | Phosphor Bronze |
| Operating Voltage: | 125 VAC |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Mating Area Plating Material Thickness: | 9.8425 µin, .25 µm |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Impedance: | 100 Ω |
| PCB Mount Alignment: | With |
| PCB Mount Orientation: | Vertical |
| Sealable: | No |
| Mating Tab Width: | .015 in, .38 mm |
| Board-to-Board Configuration: | Parallel |
| Stackable: | No |
| Packaging Quantity: | 425 |
| Centerline (Pitch): | .031 in, .8 mm |
| UL Flammability Rating: | UL 94V-0 |
| Assembly Process Feature: | None |
| Stack Height: | .315 in, 8 mm |
| PCB Thickness (Recommended): | .25 in, .06 mm |
| Contact Shape & Form: | Single Beam , Square |
| Dielectric Withstanding Voltage (Max): | 675 VAC |
| PCB Contact Termination Area Plating Material Thickness: | 9.8425 µin, .25 µm |
| Mating Tab Thickness: | .008 in, .2 mm |
| Mating Retention: | With |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 1.25 A, 9.5 A |
| Operating Temperature Range: | -65 – 125 °C, -85 – 257 °F |
| Connector Contact Load Condition: | Fully Loaded |
| Rectangular Termination Post & Tail Width: | .037 in, .94 mm |
| Insulation Resistance: | 2 MΩ |
| PCB Contact Termination Area Plating Material: | Gold |
| PCB Mount Retention: | With |
| PCB Connector Assembly Type: | PCB Mount Header |
| Mating Alignment: | Without |
| Connector System: | Board-to-Board |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Contact Type: | Pin |
| Number of Positions: | 40 |
| Circuit Application: | Power & Signal |
| Packaging Type: | Pocket Tape |
| Contact Mating Area Plating Material: | Gold |
| Connector Height: | .278 in, 7.06 mm |
| Primary Product Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 4-1658014-1 RoHS compliant?
Yes, 4-1658014-1 is RoHS compliant.
What is the lead time for 4-1658014-1?
The standard lead time for 4-1658014-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
107
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
107
$15.59
213
$9.64
319
$7.64
425 +
$7.49
Click for Quote
Log in
to unlock special pricing