- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 41646
TAPER PIN,ON STRIP,GOLD;53SER
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TAPER PIN,ON STRIP,GOLD;53SER
Product Highlights:
- Taper Pins
- Pin Type = Formed
- Pin Style = Standard
- 53 Series
- Packaging Method = Strip
Search Keywords: 41646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Size:24 – 22 AWG, .2 – .4 mm²
Tools/3D Models
+
Frequently Asked Questions
Is 41646 RoHS compliant?
Yes, 41646 is RoHS compliant.
What is the lead time for 41646?
The standard lead time for 41646 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2,500
$30.54
5,000
$15.60
7,500
$10.62
10,000 +
$10.41
Click for Quote
Log in
to unlock special pricing