- Home ›
- All Products›
- 4-1630027-6
4-1630027-6
TE Connectivity / AMP Brand
Power Resistor - 150 Ohms ±5% - 300W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 150 Ohms ±5% - 300W - Chassis Mount - Solder Lugs
Search Keywords: 416300276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1630027-6
-
Alias/AKA:HSC300150RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
Supplier Standard Pack:
2 -
Operating Temperature Range:-55 – 200 °C
-
Temperature Coefficient:±30 ppm/°C
-
Resistance Value:150 Ω
-
Packaging Method:Loose Piece - Box
-
Number of Terminations:2
-
Power Rating:300 W
-
Element Type:Wire Wound
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:2500 VDC
-
Voltage Rating:2500 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$63.52
10
$47.64
15
$44.47
20 +
$43.58
Click for Quote
Log in
to unlock special pricing