Image is representational - see mfr. specs

HSC300 200R 1%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HSC300 200R 1%
Search Keywords: 416300272
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1630027-2
  • Alias/AKA:
    HSC300200RF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Packaging Method:
    Loose Piece - Box
  • Resistor Type:
    Power Resistor
  • Power Rating:
    300 W
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±30 ppm/°C
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Element Type:
    Wire Wound
  • Resistance Value:
    200 Ω
  • Panel Mount Feature Type:
    Flange with Mounting Holes
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
5
$82.56
10
$61.92
15
$57.79
20 +
$56.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!