- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4-1630019-7
TE Connectivity / AMP Brand
4-1630019-7
HSC200 20R 5%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1630019-7 |
| Alias/AKA: | HSC20020RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Power Rating: | 200 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |