- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4-1630019-4
4-1630019-4
TE Connectivity / AMP Brand
HSC200 10K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 10K 5%
Search Keywords: 416300194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1630019-4
-
Alias/AKA:HSC20010KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:200 W
-
Resistance Value:10K Ω
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2
$29.41
6
$28.73
10
$28.42
26
$27.82
50
$27.42
100
$26.99
250 +
$24.78
Click for Quote
Log in
to unlock special pricing