- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4-1625999-9
TE Connectivity / AMP Brand
4-1625999-9
Power Resistor - 8.2 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 8.2 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 416259999
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1625999-9 |
| Alias/AKA: | HSC1008R2J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Power Rating: | 100 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1625999-9 RoHS compliant?
Yes, 4-1625999-9 is RoHS compliant.
What is the lead time for 4-1625999-9?
The standard lead time for 4-1625999-9 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
10
$11.88
30
$11.53
50
$11.05
100
$10.61
250
$9.55
500
$8.69
1,000 +
$7.96
Click for Quote
Log in
to unlock special pricing