Image is representational - see mfr. specs

Power Resistor - 6.8 kOhms ±5% - 100W - Chassis Mount - Solder Lugs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Resistor - 6.8 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 416259996
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1625999-6
  • Alias/AKA:
    HSC1006K8J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Power Rating:
    100 W
  • Packaging Method:
    Loose Piece - Tray
  • Temperature Coefficient:
    ±30 ppm/°C
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    6.8K Ω
  • Element Type:
    Wire Wound
  • Operating Voltage:
    1900 VDC
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Voltage Rating:
    1900 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks can ship 1/5/27
Backorder
Price (USD)
Qty
Unit Price
10
$10.27
30
$9.95
50
$9.50
100
$9.23
250
$8.17
500
$7.41
1,000 +
$6.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!