- Home ›
- All Products›
- 4-1625999-3
4-1625999-3
TE Connectivity / AMP Brand
Power Resistor - 56 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 56 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 416259993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625999-3
-
Alias/AKA:HSC10056RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Power Rating:100 W
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Resistance Value:56 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:1900 VDC
-
Voltage Rating:1900 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$15.27
30
$12.94
50
$11.91
100
$10.93
250
$9.75
500
$9.46
1,000 +
$9.20
Click for Quote
Log in
to unlock special pricing