Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1625984-7

Power Resistor - 2.7 Ohms ±5% - 50W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 2.7 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 416259847
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1625984-7
Alias/AKA: HSA502R7J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 50 W
Termination Style: Axial
Resistance Value: 2.7 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1625984-7 RoHS compliant?
Yes, 4-1625984-7 is RoHS compliant.
What is the lead time for 4-1625984-7?
The standard lead time for 4-1625984-7 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.72
10
$6.33
25
$4.33
50
$4.29
100
$4.21
150
$4.17
200 +
$3.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!