- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4-1625984-1
TE Connectivity / AMP Brand
4-1625984-1
Power Resistor - 2.2 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1625984-1 |
| Alias/AKA: | HSA502K2J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Flange Mount |
| Power Rating: | 50 W |
| Termination Style: | Axial |
| Resistance Value: | 2.2 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±30 ppm/°C |
| Military Standard: | N/R |