- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4-1625971-3
4-1625971-3
TE Connectivity / AMP Brand
Power Resistor - 39 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 39 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 416259713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625971-3
-
Alias/AKA:HSA2539RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:39 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60
Can Ship immediately
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
100
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$2.871
100
$2.610
300
$2.450
500
$2.370
1,000
$2.260
2,500
$2.000
5,000
$1.790
7,500
$1.740
10,000 +
$1.610
Click for Quote
Log in
to unlock special pricing