- Home ›
- All Products›
- 4-1625931-2
4-1625931-2
TE Connectivity / AMP Brand
MCU 10R 10% 5/8"SL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCU 10R 10% 5/8"SL
Product Highlights:
- Potentiometer
- M Series
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = 2.00 W
Search Keywords: 416259312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625931-2
-
Alias/AKA:404802692104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sections:Single
-
Number of Turns:1
-
Adjustment Location:Top
-
Shaft Style:Slotted
-
Product Orientation:Vertical
-
Resistance Value:10 Ω
-
Element Type:Cermet
-
Power Rating:2 W
-
Resistance Class:Up to 1kΩ
-
Shaft Size:5/8 in, 6.32 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$102.64
100
$54.17
150
$37.25
200 +
$36.51
Click for Quote
Log in
to unlock special pricing