- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1625892-5
4-1625892-5
TE Connectivity / AMP Brand
3W SM M/OX 5% 39K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 39K
Product Highlights:
- ROX Series
- Resistance Selection = K ?
- Resistance = 39K ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: 416258925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625892-5
-
Alias/AKA:ROX3SJ39K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1133
3,000
$0.0953
8,000
$0.0821
25,000
$0.0779
50,000
$0.0775
100,000
$0.0771
150,000
$0.0767
250,000 +
$0.0764
Click for Quote
Log in
to unlock special pricing