- Home ›
- All Products›
- 4-1625886-0
4-1625886-0
TE Connectivity / AMP Brand
1W SM M/OX 5% 75R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1W SM M/OX 5% 75R
Search Keywords: 416258860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625886-0
-
Alias/AKA:ROX1SJ75R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Element Type:Metal Oxide Film
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 235 °C
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Power Rating:1 W
-
Resistance Value:75 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0451
6,000
$0.0424
10,000
$0.0405
26,000
$0.0399
50,000
$0.0383
100,000
$0.0368
150,000
$0.0355
250,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing