- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1625876-8
4-1625876-8
TE Connectivity / AMP Brand
Through Hole Resistor - 2.2 kohm - CBT Series - 500 mW - ± 5% - Axial Leaded - 350 V.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Through Hole Resistor - 2.2 kohm - CBT Series - 500 mW - ± 5% - Axial Leaded - 350 V.
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 2.2K ?
- Power Rating = .50 W
Search Keywords: 416258768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625876-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-600 – 200 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Can Ship immediately
Minimum Order Quantity:
100