- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1625876-6
4-1625876-6
TE Connectivity / AMP Brand
CBT 1/2 5% 22K
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
CBT 1/2 5% 22K
Search Keywords: 416258766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625876-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-600 – 200 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2024
2,000
$0.1744
4,000
$0.1717
6,000
$0.1692
8,000
$0.1666
26,000
$0.1641
50,000
$0.1551
100,000 +
$0.1456
Click for Quote
Log in
to unlock special pricing