- Home ›
- All Products›
- 4-1625875-7
4-1625875-7
TE Connectivity / AMP Brand
CBT 1/4 10% 220K
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
CBT 1/4 10% 220K
Search Keywords: 416258757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625875-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Voltage Rating:250 V
-
Number of Terminations:2
-
Power Rating:.25 W
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 125 °C
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:220K Ω
-
Element Type:Carbon Composition
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.