- Home ›
- All Products›
- 4-1625875-4
4-1625875-4
TE Connectivity / AMP Brand
CBT 1/4 10% 100K
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
CBT 1/4 10% 100K
Search Keywords: 416258754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625875-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Element Type:Carbon Composition
-
Number of Resistors:1
-
Voltage Rating:250 V
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Product Type:Fixed Resistor
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 125 °C
-
Power Rating:.25 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:100K Ω
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.1398
2,000
$0.1232
4,000
$0.1205
6,000
$0.1187
10,000
$0.1169
26,000
$0.1150
50,000
$0.1109
100,000 +
$0.1047
Click for Quote
Log in
to unlock special pricing