Available Replacements
RECOMMENDED REPLACEMENT
8-2176421-0
8-2176421-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

TL3A R022 1% 2K RL

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
TL3A R022 1% 2K RL
Product Highlights:
  • TL Series
  • Resistance Selection = <1K ?
  • Resistance = .022 ?
  • Power Rating = 1.00 W
  • Tolerance = 1 %
Search Keywords: 416258274
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1625827-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    IL
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Resistance Value:
    22 MOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±75 ppm/°C
  • Operating Temperature:
    -65 to 170 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!