- Home ›
- All Products›
- 4-1625826-6
4-1625826-6
TE Connectivity / AMP Brand
TL2B R047 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
TL2B R047 1% 4K RL
Search Keywords: 416258266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625826-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Terminations:2
-
Product Type:Fixed Resistor
-
Number of Resistors:1
-
Element Type:Foil
-
Resistor Type:Low Ohmic Resistor
-
Temperature Coefficient:±75 ppm/°C
-
Power Rating:.25 W
-
Resistance Value:.047 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,600
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.71
40,000
$0.68
80,000
$0.65
200,000 +
$0.59
Click for Quote
Log in
to unlock special pricing